
NTH1215MC | |
|---|---|
DigiKey Part Number | 811-3787-ND |
Manufacturer | |
Manufacturer Product Number | NTH1215MC |
Description | DC DC CONVERTER +/-15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTH1215MC Models |
Category | Current - Output (Max) 67mA, 67mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 26-SMD Module, 12 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.70" L x 0.50" W x 0.23" H (17.8mm x 12.7mm x 5.8mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NMH1215SC | Murata Power Solutions Inc. | 44 | 811-1520-5-ND | 11,76000 € | MFR Recommended |



