
NTE0512MC-R | |
|---|---|
DigiKey Part Number | 811-NTE0512MC-RTR-ND - Tape & Reel (TR) 811-NTE0512MC-RCT-ND - Cut Tape (CT) 811-NTE0512MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE0512MC-R |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0512MC-R Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 14-SMD Module, 8 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 5 | 6,95400 € | 34,77 € |
| 10 | 6,84200 € | 68,42 € |
| 25 | 6,69640 € | 167,41 € |
| 50 | 6,58760 € | 329,38 € |
| 100 | 6,48060 € | 648,06 € |
| 250 | 6,34152 € | 1.585,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,23816 € | 3.119,08 € |
| 1.000 | 6,13637 € | 6.136,37 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |


