
NTE0505MEC-R | |
|---|---|
DigiKey Part Number | 811-NTE0505MEC-RTR-ND - Tape & Reel (TR) 811-NTE0505MEC-RCT-ND - Cut Tape (CT) 811-NTE0505MEC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTE0505MEC-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0505MEC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module, 8 Leads | |
Size / Dimension | 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,12000 € | 7,12 € |
| 5 | 6,85000 € | 34,25 € |
| 10 | 6,73800 € | 67,38 € |
| 25 | 6,59480 € | 164,87 € |
| 50 | 6,48780 € | 324,39 € |
| 100 | 6,38240 € | 638,24 € |
| 250 | 6,24548 € | 1.561,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,14368 € | 3.071,84 € |
| 1.000 | 6,04344 € | 6.043,44 € |
| Unit Price without VAT: | 7,12000 € |
|---|---|
| Unit Price with VAT: | 8,47280 € |

