
NTE0309MC-R | |
|---|---|
DigiKey Part Number | NTE0309MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTE0309MC-R |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTE0309MC-R Models |
Category | Current - Output (Max) 111mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 14-SMD Module, 8 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,06730 € | 3.033,65 € |
| Unit Price without VAT: | 6,06730 € |
|---|---|
| Unit Price with VAT: | 7,22009 € |

