
NTA1205MC-R | |
|---|---|
DigiKey Part Number | NTA1205MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NTA1205MC-R |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NTA1205MC-R Models |
Category | Current - Output (Max) 100mA, 100mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 18-SMD Module, 10 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,15158 € | 3.075,79 € |
| Unit Price without VAT: | 6,15158 € |
|---|---|
| Unit Price with VAT: | 7,32038 € |

