
NMUSB202MC-R13 | |
|---|---|
DigiKey Part Number | NMUSB202MC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NMUSB202MC-R13 |
Description | DGTL ISOLTR 3KV 2CH USB 13-SMD |
Customer Reference | |
Detailed Description | USB Digital Isolator 3000VAC 2 Channel 12Mbps CMTI 13-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | NMUSB202MC-R13 Models |
Category | Channel Type Bidirectional |
Mfr | Voltage - Isolation 3000VAC |
Packaging Tape & Reel (TR) | Data Rate |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
Technology Magnetic Coupling | Operating Temperature -40°C ~ 85°C |
Type USB | Mounting Type Surface Mount |
Isolated Power Yes | Package / Case |
Number of Channels 2 | Supplier Device Package Module |
Inputs - Side 1/Side 2 1/1 | Base Product Number |

