Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NML1212SC

DigiKey Part Number
811-1560-5-ND
Manufacturer
Manufacturer Product Number
NML1212SC
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NML1212SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,91000 €11,91 €
511,46600 €57,33 €
1011,28200 €112,82 €
3510,95286 €383,35 €
7010,77471 €754,23 €
10510,67181 €1.120,54 €
28010,42661 €2.919,45 €
52510,27223 €5.392,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,91000 €
Unit Price with VAT:14,17290 €