Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NML1209SC

DigiKey Part Number
811-1559-5-ND
Manufacturer
Manufacturer Product Number
NML1209SC
Description
DC DC CONVERTER 9V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
NML1209SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
222mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
10.8V
Package / Case
4-SIP Module
Voltage - Input (Max)
13.2V
Size / Dimension
0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MEE3S1209SCMurata Power Solutions Inc.15811-2355-5-ND10,58000 €Direct
In-Stock: 25
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,76000 €11,76 €
511,32400 €56,62 €
1011,14100 €111,41 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,76000 €
Unit Price with VAT:13,99440 €