NML0509SC is out of stock and can be placed on backorder.
Available Substitutes:

Similar


XP Power
In Stock: 42
Unit Price: 8,41000 €
Datasheet
Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NML0509SC

DigiKey Part Number
811-1555-5-ND
Manufacturer
Manufacturer Product Number
NML0509SC
Description
DC DC CONVERTER 9V 2W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 222mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
NML0509SC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
222mA
Power (Watts)
2 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
4-SIP Module
Size / Dimension
0.55" L x 0.30" W x 0.39" H (14.0mm x 7.6mm x 9.9mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,91000 €11,91 €
511,46600 €57,33 €
1011,28200 €112,82 €
3510,95286 €383,35 €
7010,77471 €754,23 €
10510,67181 €1.120,54 €
28010,42661 €2.919,45 €
52510,27223 €5.392,92 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,91000 €
Unit Price with VAT:14,17290 €