Similar

NMJ0515SC | |
|---|---|
DigiKey Part Number | 811-1537-5-ND |
Manufacturer | |
Manufacturer Product Number | NMJ0515SC |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMJ0515SC Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Isolated Module | Efficiency 65% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.6mm x 9.9mm x 12.4mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH-0515D/H6 | Recom Power | 25 | 945-2436-5-ND | 8,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,50000 € | 12,50 € |
| 5 | 12,03400 € | 60,17 € |
| 10 | 11,83900 € | 118,39 € |
| 25 | 11,58600 € | 289,65 € |
| 50 | 11,39760 € | 569,88 € |
| 100 | 11,21220 € | 1.121,22 € |
| 250 | 10,97144 € | 2.742,86 € |
| 500 | 10,79246 € | 5.396,23 € |
| Unit Price without VAT: | 12,50000 € |
|---|---|
| Unit Price with VAT: | 14,87500 € |



