
NMH0509DC | |
|---|---|
DigiKey Part Number | 811-1506-5-ND |
Manufacturer | |
Manufacturer Product Number | NMH0509DC |
Description | DC DC CONVERTER +/-9V 2W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NMH0509DC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA, 111mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module (300 mil, 6 Leads) | |
Size / Dimension | 0.77" L x 0.39" W x 0.30" H (19.6mm x 9.9mm x 7.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,40000 € | 11,40 € |
| 5 | 11,34000 € | 56,70 € |
| 10 | 11,26300 € | 112,63 € |
| 25 | 11,14160 € | 278,54 € |
| 50 | 10,86540 € | 543,27 € |
| 100 | 10,32130 € | 1.032,13 € |
| 250 | 9,65620 € | 2.414,05 € |
| 500 | 9,00840 € | 4.504,20 € |
| 1.000 | 8,43839 € | 8.438,39 € |
| Unit Price without VAT: | 11,40000 € |
|---|---|
| Unit Price with VAT: | 13,56600 € |



