
NME0505DC | |
|---|---|
DigiKey Part Number | 811-1473-5-ND |
Manufacturer | |
Manufacturer Product Number | NME0505DC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | NME0505DC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 69% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.39" L x 0.45" W x 0.27" H (9.9mm x 11.4mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 5 | 4,44800 € | 22,24 € |
| 10 | 4,37600 € | 43,76 € |
| 35 | 4,24857 € | 148,70 € |
| 70 | 4,17957 € | 292,57 € |
| 105 | 4,13962 € | 434,66 € |
| 280 | 4,04471 € | 1.132,52 € |
| 525 | 3,98493 € | 2.092,09 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |










