
NM485D6S5MC-R7 | |
|---|---|
DigiKey Part Number | 811-3269-2-ND - Tape & Reel (TR) 811-3269-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NM485D6S5MC-R7 |
Description | DGTL ISOLTR 3KV 2CH RS485 MODULE |
Customer Reference | |
Detailed Description | RS485 Digital Isolator 3000VAC 2 Channel 500kbps CMTI Module |
Datasheet | Datasheet |
Category | Inputs - Side 1/Side 2 1/1 |
Mfr | Channel Type Bidirectional |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Isolation |
Part Status Obsolete | Data Rate |
Technology Magnetic Coupling | Voltage - Supply 4.5V ~ 5.5V |
Type RS485 | Operating Temperature -40°C ~ 85°C |
Isolated Power Yes | Package / Case |
Number of Channels 2 | Base Product Number |

