
NM485D6S5MC-R13 | |
|---|---|
DigiKey Part Number | NM485D6S5MC-R13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NM485D6S5MC-R13 |
Description | DIGITAL ISOLATOR 3KV 2CH RS485 |
Customer Reference | |
Detailed Description | RS485 Digital Isolator 3000VAC 2 Channel 500kbps CMTI |
Datasheet | Datasheet |
Category | Inputs - Side 1/Side 2 1/1 |
Mfr | Channel Type Bidirectional |
Packaging Tape & Reel (TR) | Voltage - Isolation |
Part Status Obsolete | Data Rate |
Technology Magnetic Coupling | Voltage - Supply 4.5V ~ 5.5V |
Type RS485 | Operating Temperature -40°C ~ 85°C |
Isolated Power Yes | Base Product Number |
Number of Channels 2 |

