
NKE1205DC | |
|---|---|
DigiKey Part Number | 811-1440-5-ND |
Manufacturer | |
Manufacturer Product Number | NKE1205DC |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | NKE1205DC Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 72% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 8-DIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.45" L x 0.39" W x 0.21" H (11.5mm x 9.8mm x 5.4mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1D8E_1205S3U | GAPTEC Electronic | 344 | 3182-1D8E_1205S3U-ND | 3,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 5 | 6,61200 € | 33,06 € |
| 10 | 6,50500 € | 65,05 € |
| 40 | 6,29625 € | 251,85 € |
| 80 | 6,19413 € | 495,53 € |
| 120 | 6,13492 € | 736,19 € |
| 280 | 6,01307 € | 1.683,66 € |
| 520 | 5,92548 € | 3.081,25 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |



