Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NKA0315SC

DigiKey Part Number
811-3129-5-ND
Manufacturer
Manufacturer Product Number
NKA0315SC
Description
DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
NKA0315SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
33mA, 33mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
3 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
79%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
3V
Package / Case
6-SIP Module, 5 Leads
Voltage - Input (Max)
3.6V
Size / Dimension
0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm)
Voltage - Output 1
Base Product Number
Voltage - Output 2
-15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,87000 €6,87 €
56,61200 €33,06 €
106,50500 €65,05 €
306,33900 €190,17 €
606,23633 €374,18 €
1206,13492 €736,19 €
2706,01826 €1.624,93 €
5105,92820 €3.023,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,87000 €
Unit Price with VAT:8,17530 €