Similar

NGA10S15050SC | |
|---|---|
DigiKey Part Number | 811-1413-ND |
Manufacturer | |
Manufacturer Product Number | NGA10S15050SC |
Description | DC DC CONVERTER 5V 10W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 4.75V - 28V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Power (Watts) 10 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.83" L x 0.22" W x 0.88" H (21.1mm x 5.6mm x 22.4mm) |
Voltage - Input (Max) 28V | Base Product Number |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 78SR-5/2-C | Murata Power Solutions Inc. | 1.209 | 811-1119-ND | 275,19000 € | Similar |


