
NDTS0505C | |
|---|---|
DigiKey Part Number | 811-1384-5-ND |
Manufacturer | |
Manufacturer Product Number | NDTS0505C |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | NDTS0505C Models |
Category | Current - Output (Max) 600mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 24-DIP Module (600 mil, 8 Leads) |
Voltage - Input (Max) 9V | Size / Dimension 1.27" L x 0.58" W x 0.27" H (32.3mm x 14.7mm x 6.9mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC5-0505SRW/H4/A | Recom Power | 473 | 945-1164-ND | 24,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,04000 € | 15,04 € |
| 5 | 14,48200 € | 72,41 € |
| 15 | 14,11200 € | 211,68 € |
| 30 | 13,88267 € | 416,48 € |
| 60 | 13,65700 € | 819,42 € |
| 105 | 13,47724 € | 1.415,11 € |
| 255 | 13,19678 € | 3.365,18 € |
| 510 | 12,98143 € | 6.620,53 € |
| Unit Price without VAT: | 15,04000 € |
|---|---|
| Unit Price with VAT: | 17,89760 € |

