
NCM3S1224MC-R7 | |
|---|---|
DigiKey Part Number | 811-NCM3S1224MC-R7TR-ND - Tape & Reel (TR) 811-NCM3S1224MC-R7CT-ND - Cut Tape (CT) 811-NCM3S1224MC-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCM3S1224MC-R7 |
Description | DC-DC SM 3W 12V-24V |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 125mA 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 5 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 75% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.93" L x 0.61" W x 0.21" H (23.5mm x 15.6mm x 5.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,59000 € | 8,59 € |
| 5 | 8,27200 € | 41,36 € |
| 10 | 8,13800 € | 81,38 € |
| 25 | 7,96440 € | 199,11 € |
| 50 | 7,83500 € | 391,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,70760 € | 770,76 € |
| 200 | 7,58210 € | 1.516,42 € |
| 300 | 7,50960 € | 2.252,88 € |
| 500 | 7,41920 € | 3.709,60 € |
| 700 | 7,36020 € | 5.152,14 € |
| 1.000 | 7,29809 € | 7.298,09 € |
| Unit Price without VAT: | 8,59000 € |
|---|---|
| Unit Price with VAT: | 10,22210 € |


