Parametric Equivalent

NCM3S1212MC-R13 | |
|---|---|
DigiKey Part Number | 811-NCM3S1212MC-R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCM3S1212MC-R13 |
Description | DC-DC SM 3W 12V-12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 76% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 4-SMD Module |
Voltage - Input (Min) 9V | Size / Dimension 0.93" L x 0.61" W x 0.21" H (23.5mm x 15.6mm x 5.5mm) |
Voltage - Input (Max) 36V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 250mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCM3S1212MC-R7 | Murata Power Solutions Inc. | 260 | 811-NCM3S1212MC-R7CT-ND | 8,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 420 | 7,35733 € | 3.090,08 € |
| Unit Price without VAT: | 7,35733 € |
|---|---|
| Unit Price with VAT: | 8,75522 € |


