


MYTNC1R86RELA2RA | |
|---|---|
DigiKey Part Number | 811-MYTNC1R86RELA2RATR-ND - Tape & Reel (TR) 811-MYTNC1R86RELA2RACT-ND - Cut Tape (CT) 811-MYTNC1R86RELA2RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYTNC1R86RELA2RA |
Description | DC DC CONVERTER 0.7-1.8V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 6V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 48-LGA Module | |
Size / Dimension | 0.41" L x 0.35" W x 0.08" H (10.5mm x 9.0mm x 2.1mm) | |
Supplier Device Package | 48-LGA (10.5x9) | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,42000 € | 8,42 € |
| 5 | 8,28200 € | 41,41 € |
| 10 | 8,18800 € | 81,88 € |
| 25 | 7,95480 € | 198,87 € |
| 50 | 7,72140 € | 386,07 € |
| 100 | 7,48830 € | 748,83 € |
| 200 | 7,25510 € | 1.451,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,78868 € | 2.715,47 € |
| Unit Price without VAT: | 8,42000 € |
|---|---|
| Unit Price with VAT: | 10,01980 € |

