MYTNA1R86RELA2RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYTNA1R86RELA2RA
Murata's Non Isolated DC-DC Converters

MYTNC1R86RELA2RA

DigiKey Part Number
811-MYTNC1R86RELA2RATR-ND - Tape & Reel (TR)
811-MYTNC1R86RELA2RACT-ND - Cut Tape (CT)
811-MYTNC1R86RELA2RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYTNC1R86RELA2RA
Description
DC DC CONVERTER 0.7-1.8V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 6A 6V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
48-LGA Module
Size / Dimension
0.41" L x 0.35" W x 0.08" H (10.5mm x 9.0mm x 2.1mm)
Supplier Device Package
48-LGA (10.5x9)
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 €8,42 €
58,28200 €41,41 €
108,18800 €81,88 €
257,95480 €198,87 €
507,72140 €386,07 €
1007,48830 €748,83 €
2007,25510 €1.451,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4006,78868 €2.715,47 €
Manufacturers Standard Package
Unit Price without VAT:8,42000 €
Unit Price with VAT:10,01980 €