
MYRGP250060W21RC | |
|---|---|
DigiKey Part Number | 811-MYRGP250060W21RCTR-ND - Tape & Reel (TR) 811-MYRGP250060W21RCCT-ND - Cut Tape (CT) 811-MYRGP250060W21RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRGP250060W21RC |
Description | 0.6A, NON-ISOLATED POL DC/DC CON |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5V 600mA 2V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRGP250060W21RC Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2V | Package / Case 8-PowerTDFN Module |
Voltage - Input (Max) 6V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,25600 € | 6,28 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,20960 € | 30,24 € |
| 50 | 1,18980 € | 59,49 € |
| 100 | 1,17060 € | 117,06 € |
| 250 | 1,14552 € | 286,38 € |
| 500 | 1,12692 € | 563,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,08008 € | 3.240,24 € |
| 6.000 | 1,06246 € | 6.374,76 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

