
MYRGP200060B21RC | |
|---|---|
DigiKey Part Number | 811-MYRGP200060B21RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYRGP200060B21RC |
Description | POWERM |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 600mA |
Series | Power (Watts) 1.2 W |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2V | Package / Case 8-PowerTDFN Module |
Voltage - Input (Max) 6V | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,05878 € | 3.176,34 € |
| Unit Price without VAT: | 1,05878 € |
|---|---|
| Unit Price with VAT: | 1,25995 € |

