
MYRGP120060W21RC | |
|---|---|
DigiKey Part Number | 811-MYRGP120060W21RCTR-ND - Tape & Reel (TR) 811-MYRGP120060W21RCCT-ND - Cut Tape (CT) 811-MYRGP120060W21RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYRGP120060W21RC |
Description | 0.6A, NON-ISOLATED POL DC/DC CON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 600mA 2V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYRGP120060W21RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 5 | 1,79600 € | 8,98 € |
| 10 | 1,58100 € | 15,81 € |
| 25 | 1,54600 € | 38,65 € |
| 50 | 1,40780 € | 70,39 € |
| 100 | 1,26100 € | 126,10 € |
| 250 | 1,19192 € | 297,98 € |
| 500 | 1,12282 € | 561,41 € |
| 1.000 | 1,08836 € | 1.088,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,91553 € | 2.746,59 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |










