MYRGM2R0A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYRGM2R0A
MYRGM2R0A
Pico BK | Datasheet Preview

MYRGM080200C41RA

DigiKey Part Number
811-MYRGM080200C41RATR-ND - Tape & Reel (TR)
811-MYRGM080200C41RACT-ND - Cut Tape (CT)
811-MYRGM080200C41RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYRGM080200C41RA
Description
DC DC CONVERTER 0.8V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8V 2A 2.7V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
11-PowerLQFN Module
Size / Dimension
0.19" L x 0.12" W x 0.05" H (4.7mm x 3.1mm x 1.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.105
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
51,02200 €5,11 €
101,00600 €10,06 €
250,98480 €24,62 €
500,96880 €48,44 €
1000,95310 €95,31 €
2500,93264 €233,16 €
5000,91752 €458,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,90259 €902,59 €
2.0000,88790 €1.775,80 €
3.0000,87940 €2.638,20 €
5.0000,86881 €4.344,05 €
7.0000,86190 €6.033,30 €
10.0000,85462 €8.546,20 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €