56 SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 SMD Module
Murata's Non Isolated DC-DC Converters

MYMGM1R824ELA5RAD

DigiKey Part Number
811-MYMGM1R824ELA5RADTR-ND - Tape & Reel (TR)
811-MYMGM1R824ELA5RADCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MYMGM1R824ELA5RAD
Description
DC DC CONVERTER 0.7-1.8V 43W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 24A 7.5V - 15V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
24A
Power (Watts)
43 W
Applications
ITE (Commercial)
Features
Adjustable Output, PMBus™, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
94%
Mounting Type
Surface Mount
Package / Case
56-SMD Module
Size / Dimension
0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.03.2026
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,52000 €10,52 €
59,81600 €49,08 €
109,46500 €94,65 €
258,76400 €219,10 €
508,41340 €420,67 €
Unit Price without VAT:10,52000 €
Unit Price with VAT:12,51880 €