MYMGK1R820ERSR-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYMGK1R820ERSR-H

DigiKey Part Number
811-MYMGK1R820ERSR-HTR-ND - Tape & Reel (TR)
811-MYMGK1R820ERSR-HCT-ND - Cut Tape (CT)
811-MYMGK1R820ERSR-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYMGK1R820ERSR-H
Description
20A, NON-ISOLATED POL DC/DC CONV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 20A 8V - 15V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
20A
Power (Watts)
36 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
87.8%
Mounting Type
Surface Mount
Package / Case
37-SMD Module
Size / Dimension
0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,99000 €6,99 €
56,73200 €33,66 €
106,62200 €66,22 €
256,48080 €162,02 €
506,37560 €318,78 €
1006,27210 €627,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4006,06955 €2.427,82 €
8005,97054 €4.776,43 €
1.2005,91333 €7.096,00 €
Manufacturers Standard Package
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €