MYMGK1R812FRSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MYMGK1R812FRSR
Murata Mono BK Series

MYMGK1R812ERSR

DigiKey Part Number
811-3893-2-ND - Tape & Reel (TR)
811-3893-1-ND - Cut Tape (CT)
811-3893-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYMGK1R812ERSR
Description
DC DC CONVERTER 0.7-1.8V 22W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 8V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
22 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90.4%
Mounting Type
Surface Mount
Package / Case
37-SMD Module
Size / Dimension
0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm)
Supplier Device Package
Module
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,39000 €6,39 €
56,15800 €30,79 €
106,05900 €60,59 €
255,92920 €148,23 €
505,83300 €291,65 €
1005,73820 €573,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,55290 €2.221,16 €
8005,46231 €4.369,85 €
1.2005,41000 €6.492,00 €
Manufacturers Standard Package
Unit Price without VAT:6,39000 €
Unit Price with VAT:7,60410 €