MYMGK1R812FRSR-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYMGK1R812ERSR-H

DigiKey Part Number
811-MYMGK1R812ERSR-HTR-ND - Tape & Reel (TR)
811-MYMGK1R812ERSR-HCT-ND - Cut Tape (CT)
811-MYMGK1R812ERSR-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYMGK1R812ERSR-H
Description
12A, NON-ISOLATED POL DC-DC CONV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.8V 12A 8V - 15V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
15V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
12A
Power (Watts)
21.6 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off, Remote Sense
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90.4%
Mounting Type
Surface Mount
Package / Case
37-SMD Module
Size / Dimension
0.41" L x 0.35" W x 0.22" H (10.5mm x 9.0mm x 5.6mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 847
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,55000 €6,55 €
56,30200 €31,51 €
106,20000 €62,00 €
256,06720 €151,68 €
505,96860 €298,43 €
1005,87180 €587,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,68213 €2.272,85 €
8005,58946 €4.471,57 €
1.2005,53592 €6.643,10 €
Manufacturers Standard Package
Unit Price without VAT:6,55000 €
Unit Price with VAT:7,79450 €