
MYMGC3R32EFPF2RB | |
|---|---|
DigiKey Part Number | 811-MYMGC3R32EFPF2RBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYMGC3R32EFPF2RB |
Description | POWERM |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 4.3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYMGC3R32EFPF2RB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 6.6 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 61-SMD Module | |
Size / Dimension | 0.59" L x 0.47" W x 0.09" H (15.0mm x 11.9mm x 2.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,05435 € | 3.221,74 € |
| Unit Price without VAT: | 8,05435 € |
|---|---|
| Unit Price with VAT: | 9,58468 € |

