MYMGC1R83BFPF2RVD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Power Solutions Inc.
In Stock: 0
Unit Price: 33,60630 €
Datasheet
Non-Isolated PoL Module DC DC Converter 4 Output 0.85V 0.85V 1.2V 1.8V 3.2A, 500mA, 500mA, 1.5A 3.3V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYMGC1R83BFPF2RVD

DigiKey Part Number
811-MYMGC1R83BFPF2RVDTR-ND - Tape & Reel (TR)
811-MYMGC1R83BFPF2RVDCT-ND - Cut Tape (CT)
811-MYMGC1R83BFPF2RVDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYMGC1R83BFPF2RVD
Description
DC DC CNVRT 0.85V 1.2V 1.8V 6.5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 4 Output 0.85V 0.85V 1.2V 1.8V 3.2A, 500mA, 500mA, 1.5A 3.3V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
4
Voltage - Input (Min)
3.3V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
0.85V
Voltage - Output 3
1.2V
Voltage - Output 4
1.8V
Current - Output (Max)
3.2A, 500mA, 500mA, 1.5A
Power (Watts)
6.5 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
61-LGA Module
Size / Dimension
0.59" L x 0.47" W x 0.09" H (15.0mm x 11.9mm x 2.4mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types