
MYLSM00502ERPL-EVM | |
|---|---|
DigiKey Part Number | 811-3457-ND |
Manufacturer | |
Manufacturer Product Number | MYLSM00502ERPL-EVM |
Description | EVAL BOARD FOR MYLSM00502EPRL |
Customer Reference | |
Detailed Description | MYLSM00502EPRL LSM 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 13.1W | |
Voltage - Output | 1V ~ 5.25V | |
Current - Output | 2.5A | |
Voltage - Input | 4.5V ~ 17V | |
Regulator Topology | - | |
Frequency - Switching | 2.5MHz | |
Contents | Board(s) | |
Utilized IC / Part | MYLSM00502EPRL | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 65,24770 € |

