


MYC0409-NA | |
|---|---|
DigiKey Part Number | 811-MYC0409-NATR-ND - Tape & Reel (TR) 811-MYC0409-NACT-ND - Cut Tape (CT) 811-MYC0409-NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYC0409-NA |
Description | DC/DC 48V IN LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Intermediate Bus Converter DC DC Converter 1 Output 5 ~ 15V 6A 20V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYC0409-NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Intermediate Bus Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
Applications | ITE (Commercial) | |
Features | Load Sharing, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 52-LGA Module | |
Size / Dimension | 0.45" L x 0.37" W x 0.08" H (11.5mm x 9.5mm x 2.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,95000 € | 21,95 € |
| 10 | 21,33900 € | 213,39 € |
| 50 | 20,11980 € | 1.005,99 € |
| 100 | 19,51000 € | 1.951,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,68090 € | 7.072,36 € |
| Unit Price without VAT: | 21,95000 € |
|---|---|
| Unit Price with VAT: | 26,12050 € |

