


MYC0409-NA-D | |
|---|---|
DigiKey Part Number | 811-MYC0409-NA-DTR-ND - Tape & Reel (TR) 811-MYC0409-NA-DCT-ND - Cut Tape (CT) 811-MYC0409-NA-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MYC0409-NA-D |
Description | DC/DC 48V IN LGA |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 15V 6A 20V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 72 W | |
Applications | ITE (Commercial) | |
Features | Load Sharing, Remote On/Off | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 52-LGA Module | |
Size / Dimension | 0.45" L x 0.37" W x 0.08" H (11.5mm x 9.5mm x 2.1mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,04000 € | 23,04 € |
| 10 | 22,40600 € | 224,06 € |
| 50 | 21,12580 € | 1.056,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,48560 € | 2.048,56 € |
| Unit Price without VAT: | 23,04000 € |
|---|---|
| Unit Price with VAT: | 27,41760 € |

