MFR Recommended

MYBSP0055AABF | |
|---|---|
DigiKey Part Number | 811-3444-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MYBSP0055AABF |
Description | DC DC CONVERTER 5V 26W |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 5.1A 42.5V - 57V Input |
Datasheet | Datasheet |
EDA/CAD Models | MYBSP0055AABF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 42.5V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5.1A | |
Power (Watts) | 26 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90.5% | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Size / Dimension | 1.40" L x 0.88" W x 0.42" H (35.5mm x 22.4mm x 10.6mm) | |
Supplier Device Package | - | |
Base Product Number |


