
MYBSP00502ABFS | |
|---|---|
DigiKey Part Number | 811-MYBSP00502ABFS-ND |
Manufacturer | |
Manufacturer Product Number | MYBSP00502ABFS |
Description | DC DC CONVERTER POE PD 5V |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated PoE (Power over Ethernet) Module DC DC Converter 1 Output 5V 2A 37V - 57V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated PoE (Power over Ethernet) Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 37V | |
Voltage - Input (Max) | 57V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83.4% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 1.02" L x 0.58" W x 0.24" H (26.0mm x 14.8mm x 6.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 5 | 9,59400 € | 47,97 € |
| 10 | 9,43900 € | 94,39 € |
| 40 | 9,13500 € | 365,40 € |
| 80 | 8,98650 € | 718,92 € |
| 120 | 8,90075 € | 1.068,09 € |
| 280 | 8,72386 € | 2.442,68 € |
| 520 | 8,59669 € | 4.470,28 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |

