Similar




MVAC400-12AFR | |
|---|---|
DigiKey Part Number | 811-3027-ND |
Manufacturer | |
Manufacturer Product Number | MVAC400-12AFR |
Description | AC/DC CONVERTER 12V 250W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | MVAC400-12AFR Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 1.5 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cURus, VDE |
Voltage - Output 1 12V | Minimum Load Required Yes |
Current - Output 1 33.3 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPP-400-12 | MEAN WELL USA Inc. | 39 | 1866-1655-ND | 61,36000 € | Similar |


