
MVAC250-12AFD | |
---|---|
DigiKey Part Number | 811-2779-ND |
Manufacturer | |
Manufacturer Product Number | MVAC250-12AFD |
Description | AC/DC CONVERTER 2X12V 5V 170W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 12V 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20.8 A | |
Current - Output 2 | 1 A | |
Current - Output 3 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Hot Swappable, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) | |
Approval Agency | CB, CCC, CE, cURus, VDE | |
Minimum Load Required | - | |
Base Product Number |