
MTU2S0305MC-R | |
|---|---|
DigiKey Part Number | MTU2S0305MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTU2S0305MC-R |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU2S0305MC-R Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 6-SMD Module, 5 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,59660 € | 2.638,64 € |
| Unit Price without VAT: | 6,59660 € |
|---|---|
| Unit Price with VAT: | 7,84995 € |

