MFR Recommended

MTU2D1212MC-R | |
|---|---|
DigiKey Part Number | MTU2D1212MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTU2D1212MC-R |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU2D1212MC-R Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 6-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXE2S1212MC-R7 | Murata Power Solutions Inc. | 8.883 | 811-3184-1-ND | 3,90000 € | MFR Recommended |


