


MTU1S1205MC-R | |
|---|---|
DigiKey Part Number | 811-MTU1S1205MC-RTR-ND - Tape & Reel (TR) 811-MTU1S1205MC-RCT-ND - Cut Tape (CT) 811-MTU1S1205MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTU1S1205MC-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU1S1205MC-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 5-SMD Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,87000 € | 6,87 € |
| 5 | 6,61200 € | 33,06 € |
| 10 | 6,50500 € | 65,05 € |
| 25 | 6,36640 € | 159,16 € |
| 50 | 6,26320 € | 313,16 € |
| 100 | 6,16140 € | 616,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,96248 € | 2.384,99 € |
| 800 | 5,86521 € | 4.692,17 € |
| 1.200 | 5,80903 € | 6.970,84 € |
| Unit Price without VAT: | 6,87000 € |
|---|---|
| Unit Price with VAT: | 8,17530 € |

