


MTU1S0515MC-R | |
|---|---|
DigiKey Part Number | 811-MTU1S0515MC-RTR-ND - Tape & Reel (TR) 811-MTU1S0515MC-RCT-ND - Cut Tape (CT) 811-MTU1S0515MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTU1S0515MC-R |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU1S0515MC-R Models |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 5-SMD Module |
Voltage - Input (Max) 5.5V | Size / Dimension 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,92000 € | 6,92 € |
| 5 | 6,66600 € | 33,33 € |
| 10 | 6,55700 € | 65,57 € |
| 25 | 6,41720 € | 160,43 € |
| 50 | 6,31340 € | 315,67 € |
| 100 | 6,21070 € | 621,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 6,01018 € | 2.404,07 € |
| 800 | 5,91214 € | 4.729,71 € |
| 1.200 | 5,85551 € | 7.026,61 € |
| Unit Price without VAT: | 6,92000 € |
|---|---|
| Unit Price with VAT: | 8,23480 € |

