MFR Recommended



MTU1S0305MC-R | |
|---|---|
DigiKey Part Number | MTU1S0305MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTU1S0305MC-R |
Description | DC DC CONVERTER 5V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU1S0305MC-R Models |
Category | Current - Output (Max) 200mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 2.97V | Package / Case 5-SMD Module |
Voltage - Input (Max) 3.63V | Size / Dimension 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXE1S0305MC-R7 | Murata Power Solutions Inc. | 1.687 | 811-3099-1-ND | 2,80000 € | MFR Recommended |


