


MTU1D1212MC | |
|---|---|
DigiKey Part Number | 811-2372-ND |
Manufacturer | |
Manufacturer Product Number | MTU1D1212MC |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU1D1212MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 5 | 6,53800 € | 32,69 € |
| 10 | 6,49500 € | 64,95 € |
| 25 | 6,41720 € | 160,43 € |
| 50 | 6,26180 € | 313,09 € |
| 100 | 5,95090 € | 595,09 € |
| 250 | 5,57088 € | 1.392,72 € |
| 500 | 5,19086 € | 2.595,43 € |
| 1.000 | 4,86267 € | 4.862,67 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |



