


MTU1D0509MC-R | |
|---|---|
DigiKey Part Number | 811-MTU1D0509MC-RTR-ND - Tape & Reel (TR) 811-MTU1D0509MC-RCT-ND - Cut Tape (CT) 811-MTU1D0509MC-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTU1D0509MC-R |
Description | DC DC CONVERTER +/-9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 56mA, 56mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTU1D0509MC-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -9V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 56mA, 56mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.33" L x 0.32" W x 0.34" H (8.4mm x 8.2mm x 8.5mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,82000 € | 6,82 € |
| 5 | 6,56400 € | 32,82 € |
| 10 | 6,45800 € | 64,58 € |
| 25 | 6,32040 € | 158,01 € |
| 50 | 6,21760 € | 310,88 € |
| 100 | 6,11670 € | 611,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 5,91915 € | 2.367,66 € |
| 800 | 5,82260 € | 4.658,08 € |
| 1.200 | 5,76684 € | 6.920,21 € |
| Unit Price without VAT: | 6,82000 € |
|---|---|
| Unit Price with VAT: | 8,11580 € |

