MFR Recommended

MTE1S2415MC-R | |
|---|---|
DigiKey Part Number | MTE1S2415MC-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTE1S2415MC-R |
Description | DC DC CONVERTER 15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | MTE1S2415MC-R Models |
Category | Current - Output (Max) 67mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 1 kV |
Packaging Tape & Reel (TR) | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NXJ2S2415MC-R7 | Murata Power Solutions Inc. | 290 | 811-3812-1-ND | 5,37000 € | MFR Recommended |


