Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC2S2405MC-R7

DigiKey Part Number
811-3214-2-ND - Tape & Reel (TR)
811-3214-1-ND - Cut Tape (CT)
811-3214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTC2S2405MC-R7
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC2S2405MC-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
79.5%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
18V
Package / Case
6-SMD Module
Voltage - Input (Max)
36V
Size / Dimension
0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,10000 €9,10 €
58,76000 €43,80 €
108,62000 €86,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
308,39900 €251,97 €
608,26267 €495,76 €
908,18378 €736,54 €
1508,08540 €1.212,81 €
2108,02119 €1.684,45 €
3007,95367 €2.386,10 €
Manufacturers Standard Package
Unit Price without VAT:9,10000 €
Unit Price with VAT:10,82900 €