Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTC2S1205MC-R13

DigiKey Part Number
MTC2S1205MC-R13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MTC2S1205MC-R13
Description
DC DC CONVERTER 5V 2W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
MTC2S1205MC-R13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial), Medical
Packaging
Tape & Reel (TR)
Features
Remote On/Off, SCP
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
9V
Package / Case
6-SMD
Voltage - Input (Max)
18V
Size / Dimension
0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1507,99027 €1.198,54 €
Manufacturers Standard Package
Unit Price without VAT:7,99027 €
Unit Price with VAT:9,50842 €