Parametric Equivalent

MTC2S0512MC-R13 | |
|---|---|
DigiKey Part Number | 811-MTC2S0512MC-R13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTC2S0512MC-R13 |
Description | POWERM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tape & Reel (TR) | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 78.5% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 6-SMD Module |
Voltage - Input (Max) 9V | Size / Dimension 0.59" L x 0.56" W x 0.44" H (15.0mm x 14.2mm x 11.2mm) |
Voltage - Output 1 | Approval Agency cURus |
Current - Output (Max) 167mA | Standard Number 60601-1; 60950-1; 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MTC2S0512MC-R7 | Murata Power Solutions Inc. | 0 | 811-MTC2S0512MC-R7TR-ND | 8,23433 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 7,92687 € | 1.189,03 € |
| Unit Price without VAT: | 7,92687 € |
|---|---|
| Unit Price with VAT: | 9,43298 € |

